887-012-558-208

Heilind Number:EDA887-012-558-208
Manufacturer:EDAC
Manufacturer Number:887-012-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-558-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for seamless performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions. With a current rating of 3 A, it offers robust power transmission for your electronic devices. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 12 positions. Its right-angle mount orientation allows for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component for your connectivity needs.