887-012-558-212

Heilind Number:EDA887-012-558-212
Manufacturer:EDAC
Manufacturer Number:887-012-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The right-angle mount orientation and two rows of twelve positions offer versatility in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.