887-012-558-607

Heilind Number:EDA887-012-558-607
Manufacturer:EDAC
Manufacturer Number:887-012-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-558-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a single row layout and 12 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in extreme conditions. Upgrade your system with this black connector, a crucial component for high-performance PCB setups.