887-012-558-802

Heilind Number:EDA887-012-558-802
Manufacturer:EDAC
Manufacturer Number:887-012-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-558-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for industrial applications. Its two-row design, with a pitch of .156 in and row spacing of .2 in, offers seamless integration into your PCB layout. Boasting 12 positions and a sleek black finish, this connector guarantees both functionality and aesthetics. Its right-angle mount orientation further enhances versatility. Elevate your connectivity solutions with this essential component.