887-012-558-808

Heilind Number:EDA887-012-558-808
Manufacturer:EDAC
Manufacturer Number:887-012-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-558-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a crucial component in ensuring seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 12 positions, allow for efficient data transfer. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB assembly with this essential connector, a must-have in any professional setup.