887-012-559-101

Heilind Number:EDA887-012-559-101
Manufacturer:EDAC
Manufacturer Number:887-012-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-559-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right-angle mount orientation, it's perfect for space-saving installations. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and 12-position setup cater to diverse power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for various applications. Upgrade your PCB connectivity with this essential component.