887-012-559-103

Heilind Number:EDA887-012-559-103
Manufacturer:EDAC
Manufacturer Number:887-012-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-559-103

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout, it offers 12 positions for seamless integration. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable conductivity. Its right angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees durability. Perfect for high-stress applications, this connector is a must-have for any PCB setup.