887-012-559-808

Heilind Number:EDA887-012-559-808
Manufacturer:EDAC
Manufacturer Number:887-012-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-559-808

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable conductivity. With two rows and twelve positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation allows for seamless integration, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its quality and efficiency for seamless board-to-board connections.