887-012-559-812

Heilind Number:EDA887-012-559-812
Manufacturer:EDAC
Manufacturer Number:887-012-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-559-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This essential component, designed for durability and performance, features a sleek black color and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With a current rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. The connector offers two rows of 12 positions each, with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless board-to-board connections. Its right-angle mount orientation adds versatility to your setup, while an operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Elevate your connectivity solutions with this top-of-the-line card edge connector.