887-012-560-201

Heilind Number:EDA887-012-560-201
Manufacturer:EDAC
Manufacturer Number:887-012-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Designed for durability, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and features copper alloy contacts that ensure reliable performance. With two rows and 12 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to automotive systems. Its straight mount orientation makes installation a breeze, guaranteeing seamless integration into your PCB setup. Trust in its quality construction for efficient and long-lasting connectivity solutions.