887-012-560-802

Heilind Number:EDA887-012-560-802
Manufacturer:EDAC
Manufacturer Number:887-012-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-560-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for durable and reliable performance, this connector features a sleek black color and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers secure and efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup, with 12 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in the exceptional quality of this connector for seamless board-to-board communication.