887-012-560-812

Heilind Number:EDA887-012-560-812
Manufacturer:EDAC
Manufacturer Number:887-012-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-560-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged construction with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts. With a pitch of .156 inches and two rows of 12 positions, it ensures secure and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for high-temperature applications. Its sleek black design and straight mount orientation make it not just functional but also visually appealing. Upgrade your setup with this essential component for seamless and durable electronic connections.