887-013-521-102

Heilind Number:EDA887-013-521-102
Manufacturer:EDAC
Manufacturer Number:887-013-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-521-102

Detailed Description

Elevate your PCB connection with our High Temp Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Designed for optimal performance, this connector features a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing, ensuring both safety and efficiency. With a single row layout and 13 positions, it offers seamless connectivity for your devices. The contact material, made of Copper Alloy, guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries and applications. Trust in our product to deliver high amperage of 3 A, meeting your power requirements with ease. Upgrade your connectivity with this Straight mount orientation connector, a must-have in your arsenal of electronic components.