887-013-521-104

Heilind Number:EDA887-013-521-104
Manufacturer:EDAC
Manufacturer Number:887-013-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-521-104

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row with 13 positions, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setups with this high-performance connector, perfect for industrial and electronic projects.