887-013-521-108

Heilind Number:EDA887-013-521-108
Manufacturer:EDAC
Manufacturer Number:887-013-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-521-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With a single row design and 13 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is perfect for demanding environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for straightforward integration into your system. Elevate your connectivity with this essential component.