887-013-521-112

Heilind Number:EDA887-013-521-112
Manufacturer:EDAC
Manufacturer Number:887-013-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-521-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and 13 positions, it ensures seamless connectivity in compact spaces. The contact material, crafted from durable Copper Alloy, guarantees reliable power transmission with an amperage rating of 3A. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable component for your electronic projects. Trust in its straight mount orientation for secure and stable PCB-to-board connections. Explore our full range of high-quality connectors for all your connectivity needs.