887-013-521-604

Heilind Number:EDA887-013-521-604
Manufacturer:EDAC
Manufacturer Number:887-013-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-521-604

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also fire-resistant. It features a single row with 13 positions, allowing for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for high-temperature applications, this connector has an operating temperature range of -40 to 105 °C. Whether for industrial machinery or telecommunications equipment, trust in the quality and performance of our Card Edge Connector.