887-013-521-608

Heilind Number:EDA887-013-521-608
Manufacturer:EDAC
Manufacturer Number:887-013-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-521-608

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for high performance, it offers a contact material of Copper Alloy and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration, it features 13 positions for seamless integration. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for reliable board-to-board connections.