887-013-521-612

Heilind Number:EDA887-013-521-612
Manufacturer:EDAC
Manufacturer Number:887-013-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-521-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this sleek black connector features copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable power delivery even in harsh environments. With a single row layout and 13 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temp applications. Upgrade your setup with this essential component, available now.