887-013-524-101

Heilind Number:EDA887-013-524-101
Manufacturer:EDAC
Manufacturer Number:887-013-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-524-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .156 inches, it offers precision in connecting your boards. The straight mount orientation and 13 positions cater to seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Elevate your PCB assembly with this essential component, a must-have for any electronics project.