887-013-540-103

Heilind Number:EDA887-013-540-103
Manufacturer:EDAC
Manufacturer Number:887-013-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-540-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row layout and 13 positions, it offers seamless connectivity for your devices. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide a perfect fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance application. Trust in its straight mount orientation for easy installation, making it ideal for board-to-board connections. Elevate your connectivity game with this essential component.