887-013-540-604

Heilind Number:EDA887-013-540-604
Manufacturer:EDAC
Manufacturer Number:887-013-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-540-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. Featuring a single row layout with 13 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your PCB setup with this essential component.