887-013-541-101

Heilind Number:EDA887-013-541-101
Manufacturer:EDAC
Manufacturer Number:887-013-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-541-101

Detailed Description

Introducing our High Temp Card Edge Connector, a versatile and durable solution for your PCB connection needs. This sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row design and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The 13 copper alloy contacts provide secure and efficient transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Trust in its quality and performance to meet your connectivity requirements with ease.