887-013-542-101

Heilind Number:EDA887-013-542-101
Manufacturer:EDAC
Manufacturer Number:887-013-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-542-101

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in extreme conditions. Featuring one row of 13 copper alloy contacts, it offers a secure and efficient connection for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and versatile solution for your board-to-board PCB connectivity requirements. Elevate your project with this essential component.