887-013-542-102

Heilind Number:EDA887-013-542-102
Manufacturer:EDAC
Manufacturer Number:887-013-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-542-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each of the 13 positions features Copper Alloy contact material, capable of supporting an amperage of 3A. With a pitch of .156in and row spacing of .2in, precise connectivity is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, while its quality construction makes it a reliable choice for your PCB setup. Elevate your connection game with this essential component.