887-013-544-104

Heilind Number:EDA887-013-544-104
Manufacturer:EDAC
Manufacturer Number:887-013-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-544-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 13 positions and a pitch of .156 inches. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures secure and efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where durability is essential. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Trust in this connector for seamless board-to-board connectivity that meets your high-performance standards.