887-013-558-101

Heilind Number:EDA887-013-558-101
Manufacturer:EDAC
Manufacturer Number:887-013-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-558-101

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand high temperatures and harsh operating environments. Featuring 13 positions and a single row layout, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation offers flexibility in PCB layout design. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.