887-013-559-101

Heilind Number:EDA887-013-559-101
Manufacturer:EDAC
Manufacturer Number:887-013-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring a secure and efficient connection. With a compact design and right angle mount orientation, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic devices. Trust in its performance for seamless board-to-board connectivity in your projects.