887-014-520-101

Heilind Number:EDA887-014-520-101
Manufacturer:EDAC
Manufacturer Number:887-014-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-520-101

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing accommodate precise connectivity, while the 14 positions offer ample room for your PCB needs. Perfect for straight mounting orientation, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.