887-014-520-102

Heilind Number:EDA887-014-520-102
Manufacturer:EDAC
Manufacturer Number:887-014-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-520-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a current rating of 3 A, it offers efficient power transmission for seamless operation. The 1-row layout with 14 positions allows for easy and secure board-to-board connections. Crafted with precision, the copper alloy contacts guarantee low impedance and long-lasting durability. Its .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105 °C, this connector delivers uncompromised performance. Perfect for various applications, from industrial machinery to telecommunications equipment, it's a must-have component for your connectivity needs. Elevate your PCB design with our top-of-the-line Card Edge Connector.