887-014-520-201

Heilind Number:EDA887-014-520-201
Manufacturer:EDAC
Manufacturer Number:887-014-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and longevity. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its black color and sleek design make it a versatile choice for various applications. With two rows and 14 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation simplifies installation, while its robust construction ensures reliable performance. Trust in this essential component for seamless board-to-board connections in your projects.