887-014-520-602

Heilind Number:EDA887-014-520-602
Manufacturer:EDAC
Manufacturer Number:887-014-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-520-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme conditions. With a single row configuration and 14 positions, it offers streamlined connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the pitch of .156 inches and row spacing of .2 inches allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your most critical projects in various industries. Upgrade to our Card Edge Connector and experience the ultimate in performance and durability.