887-014-520-802

Heilind Number:EDA887-014-520-802
Manufacturer:EDAC
Manufacturer Number:887-014-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-520-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a solid copper alloy contact material and a 3 A amperage capacity, it ensures reliable power transmission. Featuring two rows and 14 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your connectivity solutions with this essential component.