887-014-520-804

Heilind Number:EDA887-014-520-804
Manufacturer:EDAC
Manufacturer Number:887-014-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-520-804

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and conductivity. Featuring two rows and a pitch of .156 inches, this connector offers ample space for 14 positions, ideal for secure board-to-board connections. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Elevate your electronic assemblies with this essential component.