887-014-520-807

Heilind Number:EDA887-014-520-807
Manufacturer:EDAC
Manufacturer Number:887-014-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-520-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts offering a total of 14 positions, it guarantees reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections with precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality under extreme conditions. Trust in this essential component for seamless and efficient PCB integration.