887-014-521-102

Heilind Number:EDA887-014-521-102
Manufacturer:EDAC
Manufacturer Number:887-014-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector offers a sleek and space-saving solution for your connectivity needs. Made from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in high-temperature settings. Each of the 14 positions features a copper alloy contact material, ensuring efficient power transmission with an amperage rating of 3A. The .156 inch pitch and .2 inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications in various industries. Upgrade your connectivity with this essential component, perfect for ensuring seamless data transmission in your electronic designs.