887-014-521-104

Heilind Number:EDA887-014-521-104
Manufacturer:EDAC
Manufacturer Number:887-014-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a single row configuration with 14 positions, ensuring seamless integration on your board. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing reliable contact. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing exceptional durability and fire resistance. With a copper alloy contact material, it offers superior conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for all your PCB connectivity needs. Elevate your projects with this essential component.