887-014-521-112

Heilind Number:EDA887-014-521-112
Manufacturer:EDAC
Manufacturer Number:887-014-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-112

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance and durability. With a single row configuration and 14 positions, it offers ample connectivity options for your applications. The contact material, made from high-quality Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly in extreme conditions, this connector has an impressive temperature range of -40 to 105 °C. Perfect for board-to-board connections, it boasts a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation adds versatility to your setup, making it a must-have in your electronic projects. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.