887-014-521-201

Heilind Number:EDA887-014-521-201
Manufacturer:EDAC
Manufacturer Number:887-014-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring both longevity and safety. With a double-row setup and 14 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee reliable conductivity. The pitch of .156 inches and row spacing of .2 inches make for easy and precise installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions today with this essential component.