887-014-521-203

Heilind Number:EDA887-014-521-203
Manufacturer:EDAC
Manufacturer Number:887-014-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-203

Detailed Description

Enhance your high-temperature electronic connections with our specialized Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 14 positions, it offers seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Its straight mount orientation and black color add versatility to your design, making it a must-have for any electronic project requiring precision and durability. Elevate your connectivity solutions with this essential component.