887-014-521-207

Heilind Number:EDA887-014-521-207
Manufacturer:EDAC
Manufacturer Number:887-014-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-207

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and efficient connectivity. Boasting 14 positions, it's perfect for a variety of applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Upgrade your connections with this essential component for seamless PCB integration.