887-014-521-212

Heilind Number:EDA887-014-521-212
Manufacturer:EDAC
Manufacturer Number:887-014-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-212

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures reliable conductivity for up to 3 A of current. Its dual rows and 14 positions offer ample space for secure connections, while a pitch of .156 in and row spacing of .2 in allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for efficient board-to-board PCB connections in even the harshest of environments.