887-014-521-608

Heilind Number:EDA887-014-521-608
Manufacturer:EDAC
Manufacturer Number:887-014-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 14 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Perfect for a wide range of industries, this connector is a vital component for seamless board-to-board connections.