887-014-521-804

Heilind Number:EDA887-014-521-804
Manufacturer:EDAC
Manufacturer Number:887-014-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-804

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this powerful connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the harshest environments. With a 2-row configuration and 14 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications. Whether you're in the industrial, aerospace, or automotive sector, trust in this black connector for secure and efficient board-to-board connections.