887-014-521-807

Heilind Number:EDA887-014-521-807
Manufacturer:EDAC
Manufacturer Number:887-014-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures. This essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With a 3A amperage capacity, it guarantees efficient power transmission. The two-row design with 14 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal integrity. Perfect for board-to-board connections, this connector boasts a .156-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your system with this essential component for seamless and secure PCB connections.