887-014-521-808

Heilind Number:EDA887-014-521-808
Manufacturer:EDAC
Manufacturer Number:887-014-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-808

Detailed Description

Enhance connectivity and optimize performance with our High Temp Card Edge Connector. Designed for seamless integration in electronic systems, this connector boasts a sleek black hue and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a double row configuration and 14 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a must-have component for any project requiring high-performance connectivity. Elevate your system design with this essential connector.