887-014-521-812

Heilind Number:EDA887-014-521-812
Manufacturer:EDAC
Manufacturer Number:887-014-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-812

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, it offers both durability and style. With a 3A amperage rating and copper alloy contact material, this connector ensures reliable power transmission. Its double-row design with 14 positions allows for efficient board-to-board connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.