887-014-523-802

Heilind Number:EDA887-014-523-802
Manufacturer:EDAC
Manufacturer Number:887-014-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-523-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only offers a secure fit but also adds a touch of sophistication to your setup. Boasting a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees superior durability and safety. Featuring two rows and 14 positions, it provides ample connectivity options for your devices. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Whether you're working with industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect choice. Its wide operating temperature range of -40 to 105°C ensures performance stability even in extreme conditions. Take your connectivity game to the next level with this essential component.