887-014-523-803

Heilind Number:EDA887-014-523-803
Manufacturer:EDAC
Manufacturer Number:887-014-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-523-803

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures efficient power transmission across its two rows and 14 positions. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156 inch pitch and .2 inch row spacing optimize signal integrity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and robust construction make it an essential component for seamless board-to-board PCB connections. Elevate your connectivity solutions with this high-performance connector.