887-014-524-101

Heilind Number:EDA887-014-524-101
Manufacturer:EDAC
Manufacturer Number:887-014-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its 1-row design, with 14 positions spaced at a pitch of .156 inches and row spacing of .2 inches, offers seamless integration. Whether for industrial machinery or electronic devices, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it the ideal choice for your connectivity needs. Explore the future of PCB connections with this advanced component.